JST Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
749-5272
Mfr. Part No.:
UBA-4R-D14C2-4D(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

UB

The JST UBA-4R-D14C2-4D(LF)(SN) is a UB series, through hole, receptacle Type A 2. 0 USB connector.

Conforms to USB (Universal Serial Bus) 2.0 standards

Secure EMI shielding effect

SMT configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy