RAFI USB Connector USB Type A, USB Type C
- RS Stock No.:
- 289-0503
- Distrelec Article No.:
- 110-58-278
- Mfr. Part No.:
- 1.30.279.021/0700
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0503
- Distrelec Article No.:
- 110-58-278
- Mfr. Part No.:
- 1.30.279.021/0700
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | USB Connector | |
| USB Specification | USB Type A, USB Type C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type USB Connector | ||
USB Specification USB Type A, USB Type C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Rugged USB feedthroughs for 22.3 mm mounting hole diameter matching the RAFIX 22 FS and RAFIX 22 QR actuator series. The USB feedthrough provides sturdy installation of an easily accessible USB slot in front panels of controllers and IPCs and can be used, for example, to connect a keyboard for maintenance purposes or a USB stick for a software update.
IP65 degree protection
Vibration resistance
Shock resistance
Related links
- RAFI Push Button Adapter for use with Feed Through, 1.30.279.021/0700
- TE Connectivity Top, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Top, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Vertical, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
