Lumberg Upright, PCB Female- 1 Port Type USB Type B USB USB 2.0
- RS Stock No.:
- 921-278
- Mfr. Part No.:
- 2411 05
- Brand:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.13 | £0.913 |
| 5 + | £8.40 | £0.84 |
*price indicative
- RS Stock No.:
- 921-278
- Mfr. Part No.:
- 2411 05
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| Mount Type | PCB | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Upright | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | CuSn | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
Mount Type PCB | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Upright | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material CuSn | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg USB 2.0 chassis socket type B is expertly designed to provide reliable connectivity solutions for printed circuit boards. With a robust construction that offers a temperature range of -55 °C to +85 °C, this upright version ensures exceptional performance even in challenging environmental conditions. Tailored for various applications, it supports a rated current of 1 A and a rated voltage of 30 V AC, making it a versatile choice for both industrial and consumer electronics. Built with high-quality materials such as PBT GF for insulation and nickel-plated housing, this socket guarantees durability and longevity in demanding settings, enhancing the overall reliability of your electronic devices.
Designed for seamless integration into printed circuit boards
Offers a mating cycle endurance of up to 1500 cycles
Features low contact resistance of no more than 30 mΩ for efficient operation
Usable across a wide temperature spectrum, ensuring consistent performance
Constructed from high-quality materials for increased durability
The insulation resistance exceeds 100 MΩ, enhancing safety
Compact design facilitates easy installation in confined spaces
Ideal for applications requiring both USB and IEEE 1394 connectivity
Related links
- Lumberg Upright, PCB Female- 1 Port Type USB Type B USB USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
