Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0

Subtotal (1 tray of 50 units)*

£74.69

(exc. VAT)

£89.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£74.69£1.494

*price indicative

RS Stock No.:
921-273
Mfr. Part No.:
2486 04
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

USB

USB Type

USB Type B

Mount Type

Surface

Current

1A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Angled

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

CuSn

Standards/Approvals

UL94

Hazardous Area Certification

No

Series

24

COO (Country of Origin):
CN
The Lumberg Mini USB 2.0 chassis socket type B offer a reliable solution for connecting devices with precision. Designed for printed circuit boards and utilising surface mounting technology (SMT), this mini USB 2.0 chassis socket type B features an angular design that fosters efficient use of space. With a wide operating temperature range of -40 °C to +85 °C, it is capable of functioning effectively in diverse environments. The combination of high-quality materials, including an LCP insulating body and gold-plated contact springs, ensures durability, while meeting stringent safety standards. Ideal for applications requiring robust connections, this connector brings convenience and performance together.

Temperature range spanning -40 °C to +85 °C ensures versatility in various conditions

Constructed with an LCP insulating body that provides excellent thermal and electrical insulation

Gold-plated contact springs enhance reliability in mating isas, promoting long-lasting connections

Designed for 5000 mating cycles, ensuring durability for frequent use

Easy to integrate with a straightforward surface mounting process on printed circuit boards

Efficient withdrawal and insertion forces enhance user experience during connectivity

Low contact resistance of ≤ 50 mΩ contributes to optimal electrical performance

Rated for 1 A current and 30 V DC voltage, suitable for a wide range of applications

Compatible with counterparts, providing options for various installation needs

Packaging includes bar stock carrier for easy handling and delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy