Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.0
- RS Stock No.:
- 838-482
- Mfr. Part No.:
- CX70M-24P1
- Brand:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £3.35 | £1.675 |
| 10 - 24 | £3.08 | £1.54 |
| 25 + | £2.78 | £1.39 |
*price indicative
- RS Stock No.:
- 838-482
- Mfr. Part No.:
- CX70M-24P1
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Mid Mount | |
| Current | 5A | |
| USB Specification | USB 3.0 | |
| Orientation | Right Angle | |
| IP Rating | IP54, IP68, IP69K | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Mid Mount | ||
Current 5A | ||
USB Specification USB 3.0 | ||
Orientation Right Angle | ||
IP Rating IP54, IP68, IP69K | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric USB Type-C Cable and Connector Specification is designed for high-performance connectivity. It ensures compatibility with Universal Serial Bus Type-C standards, delivering reliable power and data transfer capabilities.
1.25A maximum for each power pin ensures efficient power delivery
Operating temperature range from -40℃ to +105℃ suits various conditions
Visual and electrical inspections confirm product integrity prior to use
Durability tested for over 10,000 mating cycles with minimal degradation
Suitable for high-reliability environments as per automotive standards
Related links
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP69K USB Connector USB 3.0
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP69K USB Connector USB 2.0
