Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- RS Stock No.:
- 817-262
- Mfr. Part No.:
- 48391-0003
- Brand:
- Molex
Subtotal (1 reel of 220 units)*
£256.87
(exc. VAT)
£308.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £256.87 | £1.168 |
*price indicative
- RS Stock No.:
- 817-262
- Mfr. Part No.:
- 48391-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Mount Type | Solder | |
| USB Type | USB | |
| USB Specification | USB | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 48391 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Mount Type Solder | ||
USB Type USB | ||
USB Specification USB | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 48391 | ||
- COO (Country of Origin):
- CN
The Molex USB 3.0 I/O Receptacle offers a reliable connection with its right-angle design, is designed for high-temperature applications, making it Ideal for robust environments where durability is essential.
Durable construction allows for mating cycles up to 5000
High-temperature resin ensures performance stability across temperature ranges from -20° to +85°C
Gold plating on contacts provides enhanced conductivity and corrosion resistance
Related links
- Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- Molex Right Angle, PCB Female- 16 Port Type USB Connector USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
