Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- RS Stock No.:
- 816-947
- Mfr. Part No.:
- 67068-9001
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
£172.48
(exc. VAT)
£206.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.48 | £0.862 |
*price indicative
- RS Stock No.:
- 816-947
- Mfr. Part No.:
- 67068-9001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Mount Type | Solder | |
| USB Type | USB | |
| Current | 1.5A | |
| USB Specification | USB | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Series | 67068 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Mount Type Solder | ||
USB Type USB | ||
Current 1.5A | ||
USB Specification USB | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Series 67068 | ||
- COO (Country of Origin):
- CN
The Molex I/O Type B Receptacle offers a reliable connection for USB applications. is designed with kinked solder tabs and shielded features, it ensures robust performance and enhances data integrity in wire-to-board setups.
Supports USB 2.0 standards for reliable connectivity
Shielded design provides maximum protection against interference
Lead-free construction complies with environmental regulations
Operating temperature range: 0° to +50°C for versatile usage
Top-mount style optimises available space on PCB
Related links
- Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
