TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- RS Stock No.:
- 780-830
- Mfr. Part No.:
- 2495703-1
- Brand:
- TE Connectivity
Subtotal (1 box of 7000 units)*
£5,004.37
(exc. VAT)
£6,005.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5,004.37 | £0.715 |
*price indicative
- RS Stock No.:
- 780-830
- Mfr. Part No.:
- 2495703-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Receptacle | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 3A | |
| IP Rating | IPX7 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Termination Type | Receptacle | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silicone | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Receptacle | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 3A | ||
IP Rating IPX7 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 20V | ||
Termination Type Receptacle | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silicone | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector designed for optimal electrical performance, ensuring reliable connectivity across various applications.
Current rating of 3.0A maximum for efficient power handling
Durability of 10,000 cycles for longevity and reliability
Waterproof grade IP-X7 to protect against moisture ingress
Related links
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- TE Connectivity Top, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
