Molex Right Angle, Assembly Male Type USB Type B USB Connector USB 2.0

Subtotal (1 bag of 40 units)*

£148.65

(exc. VAT)

£178.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£148.65£3.716

*price indicative

RS Stock No.:
693-931
Mfr. Part No.:
88732-9200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Assembly

USB Specification

USB 2.0

Current

1A

Connector Gender

Male

Orientation

Right Angle

Voltage

30V

Contact Material

Copper Alloy

Standards/Approvals

UL

Hazardous Area Certification

No

Series

68593

COO (Country of Origin):
CN
The Molex Universal Serial Bus (USB) shielded I/O cable assembly features an A-to-B full-rated configuration with a length of 2.09 meters. Designed for reliable data transmission and power delivery, it includes shielding for enhanced EMI protection, making it Ideal for connecting USB peripherals in demanding environments.

Cable length is 2.09 meters

Number of loaded circuits is 4

Maximum circuit capacity is 4

Connector gender is male-to-male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy