L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- RS Stock No.:
- 671-778
- Mfr. Part No.:
- USBCN2.0-B
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.87 | - |
| 10 + | £2.63 | 8% |
*price indicative
- RS Stock No.:
- 671-778
- Mfr. Part No.:
- USBCN2.0-B
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| USB Specification | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
USB Specification 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type B USB Connector designed for upstream connections in peripheral devices such as printers, scanners, and external hard drives. It features a square-shaped interface with beveled corners and complies with USB 2.0 and USB 3.0 standards for reliable data transmission. Its robust design ensures secure mating and long-term durability in both consumer and industrial applications.
Standard Type B female receptacle for upstream USB connections
Compatible with USB 2.0 and USB 3.0 protocols for versatile device support
Constructed with high quality materials for enhanced signal integrity and mechanical stability
Related links
- L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- L-Com Straight Female- 1 Port Type USB Type B Hood USB Connector 2
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector 2
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
