L-Com Straight Female- 1 Port Type USB Type A USB Connector 2

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.14-
10 +£8.388%

*price indicative

RS Stock No.:
671-701
Mfr. Part No.:
U2C00042
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

USB Type

USB Type A

USB Specification

2

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Termination Type

Solder

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 2.0 Adapter Coupler Shielded Type A Female Jack Receptacle to Type B Male Plug designed to convert a USB Type B female port into a standard Type A female interface. It supports USB 2.0 and USB 1.1 protocols, making it suitable for legacy and modern devices alike. The adapter features a compact, in-line design with molded shielding for enhanced durability and EMI protection.

Connector configuration: Type A Female to Type B Male

Fully compatible with USB 1.1 and USB 2.0 standards

Durable casing with high quality pins for reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy