Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- RS Stock No.:
- 597-528
- Mfr. Part No.:
- USBFTV2PE2G
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£69.25
(exc. VAT)
£83.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.25 |
*price indicative
- RS Stock No.:
- 597-528
- Mfr. Part No.:
- USBFTV2PE2G
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 3.2 Gen 1 | |
| Current | 5A | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-38999 Series III, EN45545, RoHS Compliant, UL94 V0 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 3.2 Gen 1 | ||
Current 5A | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-38999 Series III, EN45545, RoHS Compliant, UL94 V0 | ||
Hazardous Area Certification NO | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex Rugged USB Type-A receptacle connector designed for harsh environments, featuring USB 2.0 compatibility for secure data transfer. It has a panel-mount design with solder termination, ensuring reliable connectivity. It provides excellent protection against dust and water, making it ideal for industrial and military applications.
IP68 protection
Improved EMI protection
Square flange receptacle
Related links
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Male- 1 Port IP68 USB Adapter USB 3.2 Gen 1
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
