HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 560-749
- Distrelec Article No.:
- 301-72-622
- Mfr. Part No.:
- 09454521980
- Brand:
- HARTING
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.97
(exc. VAT)
£139.16
(inc. VAT)
- RS Stock No.:
- 560-749
- Distrelec Article No.:
- 301-72-622
- Mfr. Part No.:
- 09454521980
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Screw | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV GL | |
| Hazardous Area Certification | No | |
| Series | har port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Screw | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV GL | ||
Hazardous Area Certification No | ||
Series har port | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- HARTING Straight, USB Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A



