Digitus USB 3.0, Male USB Type A to Male USB Type A, Black, 3 m
- RS Stock No.:
- 288-4342
- Distrelec Article No.:
- 302-45-374
- Mfr. Part No.:
- AK-300203-030-S
- Brand:
- Digitus
Subtotal (1 unit)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 62 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.92 |
*price indicative
- RS Stock No.:
- 288-4342
- Distrelec Article No.:
- 302-45-374
- Mfr. Part No.:
- AK-300203-030-S
- Brand:
- Digitus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The USB 3.0 Extension Cable is designed for extending USB 3.0 cables or devices with USB A plug. With a datatransfer rate of up to 5 Gbps, it allows for reliable and fast connections over longer distances. The cable features triple shielding and nickel-plated connectors for enhanced durability and performance.
USB 3.0 extension cable, type A M/F, 3.0m in length
Datatransfer rate up to 5 Gbps (Super-Speed)
Triple shielding for reliable connection
Nickel-plated connectors for durability
AWG 28 wire material for efficient data transmission
