HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1 m

Image representative of range

Subtotal (1 unit)*

£86.07

(exc. VAT)

£103.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.07

*price indicative

RS Stock No.:
739-614
Mfr. Part No.:
09454452901
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

1m

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a robust design and 360° shielding, it ensures optimal performance while saving space.

Features & Benefits


HARTING PushPull technology ensures secure and easy connection

360° shielding reduces electromagnetic interference for stable performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design enhances durability in demanding conditions

USB 2.0 compatible for versatile connectivity options

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the cable length of this USB assembly?


The cable length is 1 metre.

Is this USB cable assembly compliant with safety standards?


Yes, it meets China RoHS, ELV Status, IEC 61076-3-106, and UL 94 V-0 standards.

What type of connectors does this product have?


It features male USB 3.0 Type A connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy