APC UPS Replacement Battery Cartridge for use with Smart-UPS, UPS, Batterie de remplacement Series
- RS Stock No.:
- 779-4024
- Distrelec Article No.:
- 169-47-476
- Mfr. Part No.:
- RBC59
- Brand:
- APC
Subtotal (1 unit)*
£219.23
(exc. VAT)
£263.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.23 |
*price indicative
- RS Stock No.:
- 779-4024
- Distrelec Article No.:
- 169-47-476
- Mfr. Part No.:
- RBC59
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | Smart-UPS, UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With Smart-UPS, UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- VN
APC RBC Series UPS Replacement Battery Cartridge, Smart-UPS Compatible Equipment, EU RoHS Compliant - RBC59
This UPS replacement battery cartridge provides secondary power for uninterrupted supply units used in professional electrical and automation environments. It is designed as a field-replaceable module to restore runtime capacity for compatible Smart-UPS systems, ensuring continued operation of critical devices where mains continuity is required. The product meets applicable EU and RoHS environmental standards.
Features and Benefits:
• Compatible with Smart-UPS systems to restore backup runtime
• Serves as a direct replacement cartridge for UPS maintenance
• Designed for use within APC's RBC family to simplify servicing
• Conforms to EU and RoHS standards, reducing hazardous substances
• Serves as a direct replacement cartridge for UPS maintenance
• Designed for use within APC's RBC family to simplify servicing
• Conforms to EU and RoHS standards, reducing hazardous substances
Applications
• Suitable for restoring backup supply in industrial control panels
• Ideal for maintenance contracts on UPS equipment in data rooms
• Used with UPS units to support automated manufacturing lines
• Can be used for on-site replacement during scheduled power maintenance
• Ideal for maintenance contracts on UPS equipment in data rooms
• Used with UPS units to support automated manufacturing lines
• Can be used for on-site replacement during scheduled power maintenance
How does this module affect UPS upkeep schedules?
It enables planned battery swaps by fitting into existing replacement cycles for UPS units, allowing technicians to maintain designed runtime without altering system architecture.
What approvals indicate environmental compliance?
It complies with EU directives and RoHS restrictions on hazardous materials, indicating adherence to regional substance limitations during manufacture.
Which product families is it intended to match?
It is intended for use within the manufacturer's RBC family of replacement modules to ensure mechanical and electrical compatibility.
How is it categorised for procurement?
It is listed as a replacement battery cartridge accessory for UPS equipment, simplifying identification for parts ordering and inventory control.
Related links
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with Smart UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPC, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with Smart-UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, Smart-UPS Series
