APC UPS Replacement Battery Cartridge for use with SMX1000I, SMX1000, SMX750I UPS, SMX750, Batterie de remplacement
- RS Stock No.:
- 779-4020
- Distrelec Article No.:
- 303-98-987
- Mfr. Part No.:
- APCRBC116
- Brand:
- APC
Subtotal (1 unit)*
£308.32
(exc. VAT)
£369.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.32 |
*price indicative
- RS Stock No.:
- 779-4020
- Distrelec Article No.:
- 303-98-987
- Mfr. Part No.:
- APCRBC116
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| Product Type | UPS Replacement Battery Cartridge | |
| For Use With | SMX1000I, SMX1000, SMX750I UPS, SMX750 | |
| Series | Batterie de remplacement | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
Product Type UPS Replacement Battery Cartridge | ||
For Use With SMX1000I, SMX1000, SMX750I UPS, SMX750 | ||
Series Batterie de remplacement | ||
Standards/Approvals RoHS | ||
APC Series UPS Replacement Battery Cartridge, Compatible UPS Models, RoHS Approved - APCRBC116
This UPS replacement battery cartridge provides a direct battery swap for specified APC standalone and rack/tower UPS units, restoring standby power capacity for critical load support. It is designed as a replacement module compatible with multiple SMX models and conforms to RoHS environmental standards, enabling safe recycling and restricted substance compliance during maintenance cycles.
Features and Benefits:
• Compatible with SMX1000 and SMX750 units for straightforward replacement
• Designed to fit SMX1000I and SMX750I variants for Rapid servicing
• Serves as a dedicated UPS replacement battery cartridge for uninterrupted power
• RoHS-compliant construction reduces hazardous substance content
• Designed to fit SMX1000I and SMX750I variants for Rapid servicing
• Serves as a dedicated UPS replacement battery cartridge for uninterrupted power
• RoHS-compliant construction reduces hazardous substance content
Applications
• Suitable for maintenance of industrial automation power backups
• Ideal for electronics test benches requiring controlled battery swaps
• Used with electrical control panels relying on uninterrupted supply
• Can be used for mechanical systems that depend on UPS-backed power
• Ideal for electronics test benches requiring controlled battery swaps
• Used with electrical control panels relying on uninterrupted supply
• Can be used for mechanical systems that depend on UPS-backed power
Which UPS types accept this battery module?
It is intended for use with SMX-series units including both standard and I variants listed by the manufacturer.
How does the cartridge simplify field replacement?
The unit is produced as a direct-replacement accessory, matching the original cartridge Interface to allow technicians to swap batteries without modification.
What environmental consideration does this product address?
The battery cartridge adheres to RoHS requirements, limiting the use of specified restricted substances during manufacture.
Related links
- APC UPS Replacement Battery Cartridge for use with SMX750 SMX1000I Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPC, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPC, APC Series
- APC UPS Replacement Battery Cartridge for use with UPC
- APC UPS Replacement Battery Cartridge for use with BE325 RBC Series
