APC UPS Replacement Battery Cartridge for use with UPC

Subtotal (1 unit)*

£1,520.42

(exc. VAT)

£1,824.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,520.42

*price indicative

RS Stock No.:
247-2035
Mfr. Part No.:
APCRBC119
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS Replacement Battery Cartridge

Accessory Type

Replacement Battery Cartridge

For Use With

UPC

Standards/Approvals

EU RoHS Directive, REACh Regulation, Green Premium product, Product Environmental Profile

RoHS Status: Exempt

COO (Country of Origin):
PH
The APC Replacement battery cartridge is a battery pack of lead acid type with 2 Year Warranty. Its main purpose is to provide replacement battery packs in APC branded Uninterruptible power supplies.

Device mounting is Stand alone battery stack

Colour is black

Mounting mode is not rack mountable

Related links