APC UPS Replacement Battery Cartridge for use with Smart UPS, Batterie de remplacement Series

Subtotal (1 unit)*

£616.65

(exc. VAT)

£739.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£616.65

*price indicative

RS Stock No.:
779-3998
Distrelec Article No.:
169-47-556
Mfr. Part No.:
RBC12
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS Replacement Battery Cartridge

Accessory Type

Replacement Battery Cartridge

For Use With

Smart UPS

Series

Batterie de remplacement

Standards/Approvals

RoHS, EU

APC RBC Series UPS Replacement Battery Cartridge, RoHS Compliance, EU Approvals - RBC12


This UPS replacement battery cartridge provides standby power for compatible Smart-UPS units, ensuring continuity of electrical supply in critical installations. Designed as a direct replacement battery cartridge, it integrates into existing UPS hardware to restore runtime capacity and maintain protected operation in automation, electronics and electrical environments.

Features and Benefits:


• RoHS-compliant construction reduces hazardous substance content
• Designed specifically for Smart-UPS compatibility to restore runtime
• Rechargeable battery chemistry enabling repeated discharge cycles
• Replacement cartridge format simplifies field swapping for maintenance
• Suited for UPS backup roles to support controlled shutdowns

Applications


• Suitable for industrial control cabinets requiring uninterrupted power
• Ideal for server racks running UPS-backed electronics
• Used with power protection systems in manufacturing lines
• Can be used for on-site maintenance to replace depleted modules

How does this unit affect UPS runtime when swapped in?


When installed, it replenishes the UPS battery capacity to the original runtime profile defined by the host UPS, allowing continued operation until mains restoration or orderly shutdown.

Is the cartridge intended for repeated cycling in daily-use systems?


Yes, the rechargeable design permits multiple charge/discharge cycles typical of UPS battery maintenance programmes in operational facilities.

What approvals indicate environmental compliance for disposal and manufacture?


The component meets RoHS environmental restrictions, indicating reduced levels of specified hazardous substances in its manufacture.

Can the cartridge be used across different Smart-UPS models?


It is engineered for use with Smart-UPS products that accept replacement battery cartridges, providing a compatible replacement option for supported units.

Related links