APC Battery Pack for use with APC Smart-UPS SRT 192V 5kVA and 6kVA, Smart-UPS SRT Series
- RS Stock No.:
- 215-3248
- Distrelec Article No.:
- 110-91-571
- Mfr. Part No.:
- SRT192RMBP
- Brand:
- APC
Subtotal (1 unit)*
£2,312.45
(exc. VAT)
£2,774.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
- Plus 4 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,312.45 |
*price indicative
- RS Stock No.:
- 215-3248
- Distrelec Article No.:
- 110-91-571
- Mfr. Part No.:
- SRT192RMBP
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Battery Pack | |
| Product Type | Battery Pack | |
| For Use With | APC Smart-UPS SRT 192V 5kVA and 6kVA | |
| Series | Smart-UPS SRT | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Battery Pack | ||
Product Type Battery Pack | ||
For Use With APC Smart-UPS SRT 192V 5kVA and 6kVA | ||
Series Smart-UPS SRT | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 192V 5kVA and 6kVA RM Battery Pack has 192 V battery voltage. The battery is of lead-acid type.
Installation guide, warranty card is provided
Available in black colour
Weight is 91 kg
Operating temperature range 0 °C to 40 °C
Related links
- APC Battery Pack for use with APC Smart-UPS SRT, Smart-UPS SRT Series
- APC Battery Pack, Smart-UPS SRT Series
- APC Battery Pack for use with UPS, Smart-UPS SRT Series
- APC UPS Hardware Kit for use with APC Smart-UPS SRT 2200VA/3000VA, Smart-UPS SRT Series
- APC UPS Rail Kit for use with APC Smart-UPS SRT 2.2/3kVA, Smart-UPS SRT Series
- APC UPS Hardware Kit for use with APC Smart-UPS SRT, Smart-UPS SRT Series
- APC UPS Rail Kit for use with Smart-UPS SRT 5/6/8/10kVA, Smart-UPS SRT Series
- APC 230V Input Stand Alone Uninterruptible power supply Smart-UPS SRT 1 kW Smart-UPS SRT
