Socomec Rack Mount UPS, 1100 → 3300VA (1100 To 3300VA), MBP-1U-IEC
- RS Stock No.:
- 588-740
- Mfr. Part No.:
- MBP-1U-IEC
- Brand:
- Socomec
Subtotal (1 unit)*
£244.40
(exc. VAT)
£293.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.40 |
*price indicative
- RS Stock No.:
- 588-740
- Mfr. Part No.:
- MBP-1U-IEC
- Brand:
- Socomec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | MBP-1U-IEC | |
| Power Rating | 1100 To 3300VA | |
| VA Rating | 1100 → 3300VA | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model MBP-1U-IEC | ||
Power Rating 1100 To 3300VA | ||
VA Rating 1100 → 3300VA | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- CN
The Socomec Total rack or tower protection ranging from 1100 to 11,000 volt-amperes, designed to safeguard critical infrastructure including routers, backup systems, servers, network equipment, and Voice over Internet Protocol communications systems.
Hot-swap manual bypass
Structured cabling systems (SCS)
Control systems
Video surveillance systems
Structured cabling systems (SCS)
Control systems
Video surveillance systems
Related links
- Socomec Rack Mount UPS (1 → 3kVA), NRT4-OP-ADC
- Socomec Rack Mount UPS NRT4-OP-MBP1
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- Socomec 110 → 276V Input Rack Mount 5000VA (5kW), NRT4-050K
- Socomec 230V Input Rack Mount 3000VA (2.7kW), OFYS-RT-U3000
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- APC 230V Input Rack Mount UPS SRT1000RMXLI-NC
- APC 230V Input Rack Mount UPS SCL500RMI1UC
