Socomec Rack Mount UPS, 5 → 10kVA (5 → 10kVA), NRT4-OP-MBP1
- RS Stock No.:
- 588-756
- Mfr. Part No.:
- NRT4-OP-MBP1
- Brand:
- Socomec
Subtotal (1 unit)*
£401.58
(exc. VAT)
£481.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £401.58 |
*price indicative
- RS Stock No.:
- 588-756
- Mfr. Part No.:
- NRT4-OP-MBP1
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model | NRT4-OP-MBP1 | |
| Power Rating | 5 → 10kVA | |
| VA Rating | 5 → 10kVA | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model NRT4-OP-MBP1 | ||
Power Rating 5 → 10kVA | ||
VA Rating 5 → 10kVA | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- CN
The Socomec NETYS RT4 UPS 1 Kilovolt-Ampere 230 Volt T is the fourth generation of single-phase rack-tower uninterruptible power supply, ensuring the protection and availability of information technology infrastructure while meeting the demands of both power reliability and installation flexibility.
Best-in-class design
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Up to 5-year warranty
Ease of use
Optimum battery management
IoT and cybersecurity
Related links
- Socomec Rack Mount UPS (1 → 3kVA), NRT4-OP-ADC
- Socomec Rack Mount UPS MBP-1U-IEC
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- Socomec 110 → 276V Input Rack Mount 5000VA (5kW), NRT4-050K
- Socomec 230V Input Rack Mount 1500VA (1.5kW), NRT4-U015B
- Socomec 400V Input Rack Mount 10000VA (10kW), NRT4-110K
- Socomec 400V Input Rack Mount 8500VA (8.5kW), NRT4-108K
- Socomec 110 → 300V Input Rack Mount 3000VA (3kW), NRT4-U030B
