Socomec Rack Mount UPS (1 → 3kVA), NRT4-OP-ADC

Subtotal (1 unit)*

£115.01

(exc. VAT)

£138.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.01

*price indicative

RS Stock No.:
588-757
Mfr. Part No.:
NRT4-OP-ADC
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Model

NRT4-OP-ADC

Power Rating

1 → 3kVA

Mounting Type

Rack Mount

COO (Country of Origin):
CN
The Socomec I/O relay card is a UPS management product with 5 relay output contacts for monitoring the status and 1 input contact as UPO, Battery Mode Shutdown, Any Mode Shutdown and Remote ON/OFF UPS.

Monitor UPS events
5 programmable relay output contacts
Configurable as normally open or normally closed for each relay contact
Can protect up to 5 computers

Related links