TE Connectivity, Jack Panel Mount, 50Ω, Solder Cup Termination, Straight Body

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
616-3214
Mfr. Part No.:
5-1814816-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder Cup

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

0 → 500MHz

Minimum Operating Temperature

-65 °C

Body Plating

Nickel

Maximum Operating Temperature

+85 °C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Threaded Coupling