TE Connectivity, jack Panel Mount, 50Ω, Solder Cup Termination, Straight Body
- RS Stock No.:
- 161-8502
- Mfr. Part No.:
- 5-1814816-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£127.80
(exc. VAT)
£153.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £2.556 | £127.80 |
*price indicative
- RS Stock No.:
- 161-8502
- Mfr. Part No.:
- 5-1814816-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder Cup | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 0 → 500MHz | |
| Minimum Operating Temperature | -65 °C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +85 °C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Type | Threaded Coupling | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder Cup | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 0 → 500MHz | ||
Minimum Operating Temperature -65 °C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85 °C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Threaded Coupling | ||

