Amphenol RF, Plug Cable Mount UHF Connector, Solder Termination, Straight Body
- RS Stock No.:
- 143-9713
- Mfr. Part No.:
- 083-1SP-15RFX
- Brand:
- Amphenol RF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.28
(exc. VAT)
£5.14
(inc. VAT)
- RS Stock No.:
- 143-9713
- Mfr. Part No.:
- 083-1SP-15RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | UHF Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B | |
| Size | Standard | |
| Operating Frequency | 0.3GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type UHF Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B | ||
Size Standard | ||
Operating Frequency 0.3GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Mating Type Threaded | ||
Originally intended for use as a video connector in radar applications, UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 - 300 MHz. Invented for use in the radio industry in the 1930s, UHF is an acronym for Ultra High Frequency because at the time 300 MHz was considered high frequency. UHF connectors feature a threaded coupling. UHF connectors are popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
Optional reducing adapters accommodate a wide range of popular coaxial cables
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
RF Connector, UHF Straight Solder Plug for RG-8

