MaxLinear Quad-Channel UART 44-Pin PLCC, XR82C684CJ/44-F
- RS Stock No.:
- 913-4250
- Mfr. Part No.:
- XR82C684CJ/44-F
- Brand:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4250
- Mfr. Part No.:
- XR82C684CJ/44-F
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels per Chip | 4 | |
| Maximum Data Rate | 1Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 16.66 x 16.66 x 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels per Chip 4 | ||
Maximum Data Rate 1Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 16.66 x 16.66 x 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
