MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788CQ-F
- RS Stock No.:
- 913-4244
- Mfr. Part No.:
- XR16L788CQ-F
- Brand:
- MaxLinear
Stock information currently inaccessible
- RS Stock No.:
- 913-4244
- Mfr. Part No.:
- XR16L788CQ-F
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels per Chip | 8 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 6.25Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 20.1 x 14.1 x 3.05mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels per Chip 8 | ||
Standard Supported IrDA | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 6.25Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 20.1 x 14.1 x 3.05mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
