MaxLinear UART IrDA 48-Pin TQFP, ST16C650ACQ48-F
- RS Stock No.:
- 686-5951
- Mfr. Part No.:
- ST16C650ACQ48-F
- Brand:
- MaxLinear
Stock information currently inaccessible
- RS Stock No.:
- 686-5951
- Mfr. Part No.:
- ST16C650ACQ48-F
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels per Chip | 1 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 32B | |
| Receive FIFO | 32B | |
| Maximum Data Rate | 3.125Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 2.9 → 5.5 V | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels per Chip 1 | ||
Standard Supported IrDA | ||
Transmit FIFO 32B | ||
Receive FIFO 32B | ||
Maximum Data Rate 3.125Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 2.9 → 5.5 V | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
