MaxLinear Quad-Channel UART 68-Pin PLCC, ST16C554DCJ68-F

Bulk discount available

Subtotal (1 unit)*

£7.82

(exc. VAT)

£9.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.82
10 - 49£5.92
50 - 99£5.76
100 - 199£5.62
200 +£5.48

*price indicative

Packaging Options:
RS Stock No.:
686-5941
Mfr. Part No.:
ST16C554DCJ68-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

4

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

24.33 x 24.33 x 3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C