MaxLinear Dual-Channel UART RS232, RS422, RS485 100-Pin TQFP, XR17D152CM-F

Subtotal (1 tube of 90 units)*

£1,711.98

(exc. VAT)

£2,054.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
90 +£19.022£1,711.98

*price indicative

RS Stock No.:
170-4455
Mfr. Part No.:
XR17D152CM-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

6.25Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

5 V

Dimensions

14.1 x 14.1 x 1.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY