TE Connectivity RAYCHEM Series Cable 0.25 mm² Black, White Sheath Polymer
- RS Stock No.:
- 901-088
- Mfr. Part No.:
- 316038-004
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.50 |
| 10 - 24 | £5.98 |
| 25 + | £5.40 |
*price indicative
- RS Stock No.:
- 901-088
- Mfr. Part No.:
- 316038-004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Black, White | |
| Conductor Type | Stranded | |
| Jacket Material | Polymer | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | NEMA-WC-2750 | |
| Conductor Material | Copper | |
| Series | RAYCHEM | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Black, White | ||
Conductor Type Stranded | ||
Jacket Material Polymer | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals NEMA-WC-2750 | ||
Conductor Material Copper | ||
Series RAYCHEM | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Twisted Pair Cable is a high-performance aerospace wire designed for rigorous electrical environments. Featuring radiation cross-linked insulation, it ensures exceptional thermal stability and chemical resistance for critical signal transmission.
Tin-coated copper for enhanced conductivity
Voltage rating of 600 VAC
Temperature range from -65 to 150 degrees Celsius
Black and white colour coded wires
Related links
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- Cabloswiss PFSK Series Multi-Core Industrial Cable 3 Pairs 0.22 mm² 100 m Black White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 100 m Black White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 500 m Black White Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath Polyurethane
- Lapp Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS PRO Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
