Bernstein 120 mm Plastic ESD Safe Replaceable Tip Tweezers

Discontinued
RS Stock No.:
285-7790
Distrelec Article No.:
303-04-574
Mfr. Part No.:
5-180
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Replaceable Tip Tweezers

Material

Plastic

Overall Length

120mm

Anti-Magnetic

Yes

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The ESD plastic tweezers set consists of 5 carefully crafted tweezers made from high-performance plastic, designed for precision work in electronics and mechanics. The set also includes a practical tool holder made of sturdy sheet steel for convenient storage.

ESD plastic tweezers made from Vest amid PA12 L-Polyamide for optimal opening angle and precise part handling

Tweezer tips available in pointed, flat, flat wide, and curved hook shapes for versatile use

Electrically conductive material with resistance to acids and temperature resistant up to 175°C

ESD dissipative tool holder with Z-shaped table stand for organization and accessibility

Tool holder made of sturdy sheet steel with ESD powder coating for durability and longevity

Related links