Weller 115mm Stainless Steel Pointed ESD Safe Tweezer

Subtotal (1 unit)*

£38.81

(exc. VAT)

£46.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.81

*price indicative

RS Stock No.:
267-4512
Mfr. Part No.:
E5CSA
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Pointed

Anti-Magnetic

No

ESD Safe

Yes

Overall Width

115mm

Standards/Approvals

No

COO (Country of Origin):
CH

Weller Tweezers, Stainless Steel, 115mm Overall Length - E5CSA


This precision tool comprises a pair of tweezers designed for intricate tasks requiring accuracy. With a length of 115mm, the curved design and fine pointed tips make it suitable for delicate applications. Constructed from stainless steel, it is appropriate for environments that necessitate precision and reliability, such as electronics assembly and healthcare.

Features & Benefits


• Ergonomic handles provide comfort during extended use

• Curved shape enhances access to tight spaces

• Fine pointed tips enable detailed work on small components

• ESD safe feature protects sensitive electronic devices

• Stainless steel construction ensures durability and longevity

• Lightweight design at 18.5g minimises hand fatigue

Applications


• Precision assembly in electronics

• Tasks in healthcare settings

• Hobbies that require fine detail work

• Mechanical needing accuracy

Is it safe for sensitive components?


Yes, its ESD safe feature protects delicate parts.

Will it remain comfortable during long usage?


Yes, the ergonomic handles are designed for prolonged use.

How does the tweezers' precision enhance performance?


The fine pointed tips enable intricate handling, making tasks easier and more efficient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy