RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer

Subtotal (1 unit)*

£25.89

(exc. VAT)

£31.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.89

*price indicative

RS Stock No.:
845-446
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Curved, Fine

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

11mm

COO (Country of Origin):
IT
The RS PRO high precision tweezer is expertly designed tools, primarily crafted for holding components securely while ensuring maximum visibility during intricate tasks.

High precision design ensures firm grip on components

Curved and fine tips enhance visibility and ergonomics

Anti-magnetic and anti-acid stainless steel construction for durability

Laser marking adds a professional touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy