RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS Stock No.:
- 429-759
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 244 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-759
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Curved, Very Fine | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Curved, Very Fine | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- PK
RS PRO Tweezer, Very Fine Curved Tips, Anti-Magnetic
RS PRO tweezers are designed for precision tasks, featuring very fine curved tips that allow for easy gripping in tight spaces. These tweezers are ideal for handling small wires and components, making them a valuable tool in various assembly applications.
Features and Benefits
Very fine curved tips: Enables easy gripping in tight spaces, enhancing precision and control.
Internally serrated tips: Provides a secure grip on small components, reducing the risk of slippage.
Anti-magnetic: Prevents interference with sensitive electronic components, ensuring safe handling.
Good corrosion resistance: Suitable for use with most chemicals, acids, and salt materials, increasing durability.
Low carbon austenitic steel: Offers strength and flexibility, ensuring long-lasting performance.
Laser marking: Provides clear identification and traceability.
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 120 mm
Point Type: Curved, Very Fine
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Very Fine, Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent, Extra Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
