Bernstein 130mm Stainless Steel Chisel ESD Safe Tweezer
- RS Stock No.:
- 465-565
- Mfr. Part No.:
- 5-078-13
- Brand:
- Bernstein
Subtotal (1 unit)*
£12.16
(exc. VAT)
£14.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.16 |
*price indicative
- RS Stock No.:
- 465-565
- Mfr. Part No.:
- 5-078-13
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Chisel | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Chisel | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD SMD Tweezers Set with Holder TWEEZ is a comprehensive 11-piece toolkit designed for precise handling and placement of electronic components in electrostatic-sensitive environments. This set includes 11 SMD precision tweezers with extremely fine and filigree placement tips, both straight and curved, suitable for various geometrically shaped parts. The accompanying dissipative tool holder, with a resistance range of 10⁵ ohms, can be used for standing or hanging and features long holes compatible with tool walls and pegboards.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
ESD coating dissipative between 10^6 to 10^9 ohm
Related links
- Bernstein 130mm Stainless Steel Chisel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Wafer ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
