Bernstein 130mm Stainless Steel Straight Tweezer

Subtotal (1 unit)*

£17.88

(exc. VAT)

£21.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.88

*price indicative

RS Stock No.:
465-566
Mfr. Part No.:
5-078-UF
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Straight

Anti-Magnetic

Yes

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein SMD Tweezers are specially designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.

Material stainless steel SA antimagnetic

Matt polished surface and smooth and glare free

Tip thickness 0.2 mm and tip width 1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy