Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer

Subtotal (1 unit)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.50

*price indicative

RS Stock No.:
465-499
Mfr. Part No.:
5-072-UF-13
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Stainless Steel

Overall Length

110mm

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein ESD Tweezer is designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.

Material stainless steel SA antimagnetic

Matt polished surface and smooth with glare free

Lightweight design and strong very fine pointed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy