Bernstein 110mm Stainless Steel Very Fine Tweezer
- RS Stock No.:
- 465-497
- Mfr. Part No.:
- 5-072-UF
- Brand:
- Bernstein
Subtotal (1 unit)*
£17.64
(exc. VAT)
£21.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.64 |
*price indicative
- RS Stock No.:
- 465-497
- Mfr. Part No.:
- 5-072-UF
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein High Precision Tweezers are designed for meticulous tasks requiring exceptional precision. With a length of 110 mm, these tweezers feature a straight, pointed tip style 3C, measuring approximately 0.2 mm in thickness with a tolerance of ±0.05 mm. Crafted from anti-magnetic, anti-acid stainless steel, they offer excellent corrosion resistance and are suitable for use in various environments, including laboratories and electronics assembly.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Oblique ESD Safe Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein 140mm Stainless Steel Very Fine Tweezer
- Bernstein 120mm Stainless Steel Very Fine Tweezer
