Bernstein 130mm Fibre Reinforced Plastic Serrated Tweezer

Subtotal (1 unit)*

£1.70

(exc. VAT)

£2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.70

*price indicative

RS Stock No.:
465-434
Mfr. Part No.:
05-0030
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Fibre Reinforced Plastic

Overall Length

130mm

Point Type

Serrated

Maximum Temperature

134°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein Plastic Tweezers are designed for precise handling of components in electrostatic-sensitive environments. These tweezers feature finely serrated tips with internal teeth, providing a secure grip on small parts. With an opening position of approximately 20 mm, they offer an especially wide clamping area, making them ideal for handling mini MELFs, diodes, resistors, or fine wires.

Material glass fibre reinforced plastic and insulating

Matt surface

Length 130 mm

Weight 6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy