Legamaster 65 in LED Display

Image representative of range

Subtotal (1 unit)*

£1,066.66

(exc. VAT)

£1,279.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,066.66

*price indicative

RS Stock No.:
885-958
Mfr. Part No.:
869110000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

Display

Screen Type

LED

Contrast Ratio

1200:1

Brightness

500cd/m²

Colour

Black

Standards/Approvals

No

Weight With Stand

27.73kg

Width With Stand

1.4633m

Weight Without Stand

24.18kg

Depth With Stand

68mm

Depth Without Stand

68mm

Width Without Stand

1.4633m

Height Without Stand

838.3mm

Screen Size

65 in

Height With Stand

838.3mm

COO (Country of Origin):
CN
The Legamaster professional display provides a high-quality Visual experience tailored for corporate and educational environments, integrating Advanced technologies and usability features.

Display resolution of 3840 x 2160 px for Ultra HD visuals

Integrated video wall tool supports configurations up to 5x5

Includes a web-browser and media player for standalone operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy