Legamaster 55 in LED Display

Image representative of range

Subtotal (1 unit)*

£800.30

(exc. VAT)

£960.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£800.30

*price indicative

RS Stock No.:
885-957
Mfr. Part No.:
869115000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

Display

Screen Type

LED

Contrast Ratio

1200:1

Brightness

500cd/m²

Colour

Black

Standards/Approvals

No

Width With Stand

1.233m

Depth Without Stand

62mm

Screen Size

55 in

Weight With Stand

18.32kg

Depth With Stand

62mm

Weight Without Stand

13.28kg

Height Without Stand

703.5mm

Width Without Stand

1.233m

Height With Stand

703.5mm

COO (Country of Origin):
CN
The Legamaster professional display designed for dynamic presentations and collaboration in both corporate and educational settings, providing a versatile and reliable display solution.

Display resolution of 3840 x 2160 px, offering 4K Ultra HD clarity

Integrated video wall tool supports configurations up to 5x5 without extra hardware

Supports free OTA updates to keep the system current

Pre-installed casting solution facilitates seamless content sharing

Operating system based on Android 14 enhances compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy