HY Electronic Corp SMCJ33CA, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

Stock information currently inaccessible
RS Stock No.:
903-6014
Mfr. Part No.:
SMCJ33CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Height

2.42mm

Length

7.11mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

6.22mm

Surge Current Rating

200A

COO (Country of Origin):
CN

Related links