HY Electronic Corp 1.5KE91A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information currently inaccessible
RS Stock No.:
903-5471
Mfr. Part No.:
1.5KE91A
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

125V

Minimum Breakdown Voltage

86.5V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

77.8V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

5.6 (Dia.) x 9.5 (L)mm

Test Current

1mA

Surge Current Rating

200A

Length

9.5mm

Diameter

5.6mm

Maximum Reverse Leakage Current

5µA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy