- RS Stock No.:
- 877-2567
- Mfr. Part No.:
- 1.5KE33ARL
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 877-2567
- Mfr. Part No.:
- 1.5KE33ARL
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 59V |
Minimum Breakdown Voltage | 31.4V |
Mounting Type | Through Hole |
Package Type | DO-201 |
Maximum Reverse Stand-off Voltage | 28.2V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 169A |
Number of Elements per Chip | 1 |
Dimensions | 5.3 (Dia.) x 9.5mm |
Maximum Operating Temperature | +175 °C |
Length | 9.5mm |
Capacitance | 2.7nF |
Maximum Reverse Leakage Current | 1µA |
Diameter | 5.3mm |
Surge Current Rating | 200A |