Diodes Inc D1213A-02WL-7, Uni-Directional TVS Diode Array, 3-Pin SOT-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-4831
Mfr. Part No.:
D1213A-02WL-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Length

2.2mm

Test Current

1mA

Width

1.35mm

Height

1mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Related links