Bourns TISP4S098M3BJR-S, Bi-Directional Over-voltage Protector, 2-Pin DO-214AA

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.509£5.09
100 - 490£0.396£3.96
500 - 990£0.347£3.47
1000 - 2990£0.311£3.11
3000 +£0.286£2.86

*price indicative

RS Stock No.:
769-2577
Mfr. Part No.:
TISP4S098M3BJR-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

75V

Minimum Breakdown Voltage

98V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

25V

Pin Count

2

Maximum Peak Pulse Current

50A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.237mm

Test Current

2.2A

Width

3.94mm

Length

4.57mm

Surge Current Rating

50A

Maximum Reverse Leakage Current

5µA

Height

2.237mm

Related links