onsemi MMT05B230T3G, Thyristor Surge Protector, 2-Pin DO-214AA
- RS Stock No.:
- 545-2406
- Mfr. Part No.:
- MMT05B230T3G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 545-2406
- Mfr. Part No.:
- MMT05B230T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.57 x 3.81 x 2.41mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.57mm | |
| Height | 2.41mm | |
| Width | 3.81mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.57 x 3.81 x 2.41mm | ||
Maximum Operating Temperature +125 °C | ||
Length 4.57mm | ||
Height 2.41mm | ||
Width 3.81mm | ||
1500W Thyristor Surge Protector Devices (Bidirectional)


Transient Voltage Suppressors, ON Semiconductor
Related links
- Bourns TISP4S098M3BJR-S 2-Pin DO-214AA
- onsemi SMBJ40CA 600W, 2-Pin DO-214AA
- onsemi SMBJ36CA 600W, 2-Pin DO-214AA
- onsemi HBL5006HT1G 2-Pin SOD-323
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
