TE Connectivity PESD1206Q-240, Quad-Element Bi-Directional TVS Diode, 8-Pin
- RS Stock No.:
- 719-2298
- Mfr. Part No.:
- PESD1206Q-240
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-2298
- Mfr. Part No.:
- PESD1206Q-240
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Isolated | |
| Maximum Clamping Voltage | 45V | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 8 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3.3 x 1.7 x 0.6mm | |
| Width | 1.7mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Length | 3.3mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Direction Type Bi-Directional | ||
Diode Configuration Isolated | ||
Maximum Clamping Voltage 45V | ||
Mounting Type Surface Mount | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 8 | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3.3 x 1.7 x 0.6mm | ||
Width 1.7mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 10µA | ||
Length 3.3mm | ||
Priced to Clear Yes | ||
